Print Page
385AR-100-T5X
Digital Timer, Multifunction, 4 Digit, 2 x SPST, 5 A, 270 V, 9 Ranges, 0 to 9999 S, 385AR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATC
Manufacturer Part No385AR-100-T5XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58Y3128
Product Range385AR Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $219.950 |
Price for:Each
Minimum: 1
Multiple: 1
$219.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No385AR-100-T5XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58Y3128
Product Range385AR Series
Technical Datasheet
No. of Digits / Alpha4
Digit Height-
Supply Voltage Min85V
Supply Voltage Max270V
Panel Cutout Height46mm
Panel Cutout Width46mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range385AR Series
SVHCTo Be Advised
Alternatives for 385AR-100-T5X
1 Product Found
Technical Specifications
No. of Digits / Alpha
4
Supply Voltage Min
85V
Panel Cutout Height
46mm
Operating Temperature Min
0°C
Product Range
385AR Series
Digit Height
-
Supply Voltage Max
270V
Panel Cutout Width
46mm
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate