Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE45243010
Newark Part No.16F9243
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE45243010
Newark Part No.16F9243
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature
Meter Range-1999°C to +9999°C
Digit Height10mm
Panel Cutout Height22mm
Panel Cutout Width44.9mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-1999°C to +9999°C
Panel Cutout Height
22mm
Supply Voltage Min
90VAC
Operating Temperature Min
-10°C
Product Range
-
Meter Function
Temperature
Digit Height
10mm
Panel Cutout Width
44.9mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate