• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Industrial Heaters
                      5. Enclosure Heaters
                      Print Page

                      EHR00018

                      Enclosure Heater, 250 W, 13 mm (1/2'') Mounting Flange, 120 V

                      OMEGA EHR00018
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoEHR00018
                      Newark Part No.62AH3878
                      Product RangeEHR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/31/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$190.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $190.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoEHR00018
                      Newark Part No.62AH3878
                      Product RangeEHR Series
                      Technical Datasheet

                      Data Sheet

                      Power Rating250W
                      Inrush Current Max-
                      Industrial Heater Form Factor13 mm (1/2'') Mounting Flange
                      Supply Voltage120V
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Surface Temperature-
                      Product RangeEHR Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Power Rating

                      250W

                      Industrial Heater Form Factor

                      13 mm (1/2'') Mounting Flange

                      Operating Temperature Min

                      -

                      Surface Temperature

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Inrush Current Max

                      -

                      Supply Voltage

                      120V

                      Operating Temperature Max

                      -

                      Product Range

                      EHR Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate