2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Immersion Heaters
                                                                                                  Print Page

                                                                                                  EMH-061-120V

                                                                                                  Immersion Heater, Water, 500W, 3/4" NPT, 120VAC, 316 SS, 38 W/in², 250 °C

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA EMH-061-120V
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoEMH-061-120V
                                                                                                  Newark Part No.50AH3680
                                                                                                  Product RangeEMH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$182.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $182.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoEMH-061-120V
                                                                                                  Newark Part No.50AH3680
                                                                                                  Product RangeEMH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage120VAC
                                                                                                  Watt Density38W/in²
                                                                                                  Power Consumption500W
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max250°C
                                                                                                  Diameter - Imperial0.75"
                                                                                                  Diameter - Metric19.1mm
                                                                                                  Heater Plug Type3/4" NPT
                                                                                                  Heated Length - Imperial5.38"
                                                                                                  Heated Length - Metric136.7mm
                                                                                                  Sheath Material316 Stainless Steel
                                                                                                  Heated MediumWater
                                                                                                  No. of Heating Elements-
                                                                                                  Product RangeEMH Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Power Consumption

                                                                                                  500W

                                                                                                  Operating Temperature Max

                                                                                                  250°C

                                                                                                  Diameter - Metric

                                                                                                  19.1mm

                                                                                                  Heated Length - Imperial

                                                                                                  5.38"

                                                                                                  Sheath Material

                                                                                                  316 Stainless Steel

                                                                                                  No. of Heating Elements

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Watt Density

                                                                                                  38W/in²

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Diameter - Imperial

                                                                                                  0.75"

                                                                                                  Heater Plug Type

                                                                                                  3/4" NPT

                                                                                                  Heated Length - Metric

                                                                                                  136.7mm

                                                                                                  Heated Medium

                                                                                                  Water

                                                                                                  Product Range

                                                                                                  EMH Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG