Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEMH-061-120V
Newark Part No.50AH3680
Product RangeEMH Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $182.540 |
Price for:Each
Minimum: 1
Multiple: 1
$182.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMH-061-120V
Newark Part No.50AH3680
Product RangeEMH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density38W/in²
Power Consumption500W
Operating Temperature Min-
Operating Temperature Max250°C
Diameter - Imperial0.75"
Diameter - Metric19.1mm
Heater Plug Type3/4" NPT
Heated Length - Imperial5.38"
Heated Length - Metric136.7mm
Sheath Material316 Stainless Steel
Heated MediumWater
No. of Heating Elements-
Product RangeEMH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
500W
Operating Temperature Max
250°C
Diameter - Metric
19.1mm
Heated Length - Imperial
5.38"
Sheath Material
316 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
38W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Heater Plug Type
3/4" NPT
Heated Length - Metric
136.7mm
Heated Medium
Water
Product Range
EMH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate