ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Surface Heaters
                                                                                                  Print Page

                                                                                                  DHT051040LD

                                                                                                  Heating Tape, Dual-Element, Fiberglass, 312 W, 13.1 W/in2, 120 V, 760 Deg C, 2-Prong Plug, 13 mm Dia

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA DHT051040LD
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoDHT051040LD
                                                                                                  Newark Part No.33AH9731
                                                                                                  Product RangeOMEGALUX DHT Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$130.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $130.07
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoDHT051040LD
                                                                                                  Newark Part No.33AH9731
                                                                                                  Product RangeOMEGALUX DHT Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Surface Heater TypeDual Element Heating Tape
                                                                                                  Watt Density13.1W/in²
                                                                                                  Power Consumption312W
                                                                                                  Power Rating312W
                                                                                                  Supply Voltage120VAC
                                                                                                  Operating Temperature Min-
                                                                                                  Product RangeOMEGALUX DHT Series
                                                                                                  Operating Temperature Max760°C
                                                                                                  Surface Heater Wire Connection2-Prong Plug
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Surface Heater Type

                                                                                                  Dual Element Heating Tape

                                                                                                  Power Consumption

                                                                                                  312W

                                                                                                  Supply Voltage

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  OMEGALUX DHT Series

                                                                                                  Surface Heater Wire Connection

                                                                                                  2-Prong Plug

                                                                                                  Watt Density

                                                                                                  13.1W/in²

                                                                                                  Power Rating

                                                                                                  312W

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  760°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate