Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDHT051040LD
Newark Part No.33AH9731
Product RangeOMEGALUX DHT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $130.070 |
Price for:Each
Minimum: 1
Multiple: 1
$130.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDHT051040LD
Newark Part No.33AH9731
Product RangeOMEGALUX DHT Series
Technical Datasheet
Surface Heater TypeDual Element Heating Tape
Watt Density13.1W/in²
Power Consumption312W
Power Rating312W
Supply Voltage120VAC
Operating Temperature Min-
Product RangeOMEGALUX DHT Series
Operating Temperature Max760°C
Surface Heater Wire Connection2-Prong Plug
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Dual Element Heating Tape
Power Consumption
312W
Supply Voltage
120VAC
Product Range
OMEGALUX DHT Series
Surface Heater Wire Connection
2-Prong Plug
Watt Density
13.1W/in²
Power Rating
312W
Operating Temperature Min
-
Operating Temperature Max
760°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate