Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoEB3C-R16CDN
Newark Part No.30Y9422
Product RangeEB3C Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $721.500 |
| 5+ | $703.470 |
| 10+ | $685.430 |
| 25+ | $649.360 |
Price for:Each
Minimum: 1
Multiple: 1
$721.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoEB3C-R16CDN
Newark Part No.30Y9422
Product RangeEB3C Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputRelay
No. of Output Channels16Channels
Accuracy-
Product RangeEB3C Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The EB3C-R16CDN is a 16-channel 4.8W Discrete Input Barrier with common wiring input and relay output. It is installed in non-hazardous area and is connected to the switches or pilot lights in hazardous area. It is ideal for connection to PLCs (DC voltage only).
- Hazardous location
- Zone 0/Class 1 division 1 locations IEC60079 compliant
- Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
- Universal AC power voltage (100 to 240VAC)
- No grounding required
- IDEC's original spring-up terminals minimizes wiring time
- Installation, 35mm wide DIN rail mounting or direct panel mounting
Applications
Automation & Process Control, Safety
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
16Channels
Product Range
EB3C Series
Signal Conditioner Output
Relay
Accuracy
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate