Print Page
EB3C-R16CDN
Safety Barrier, Hazardous Locations, EB3C Series, 16 Channel, Relay Output, 100 to 240 Vac
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | EB3C-R16CDNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 30Y9422 |
| Product Range | EB3C Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $707.370 |
| 5+ | $663.780 |
| 10+ | $643.680 |
| 25+ | $623.560 |
| 50+ | $593.390 |
Price for:Each
Minimum: 1
Multiple: 1
$707.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | EB3C-R16CDNCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 30Y9422 |
| Product Range | EB3C Series |
| Technical Datasheet | |
| Signal Conditioner Input | Voltage |
| Signal Conditioner Output | Relay |
| No. of Output Channels | 16Channels |
| Accuracy % | - |
| Product Range | EB3C Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The EB3C-R16CDN is a 16-channel 4.8W Discrete Input Barrier with common wiring input and relay output. It is installed in non-hazardous area and is connected to the switches or pilot lights in hazardous area. It is ideal for connection to PLCs (DC voltage only).
- Hazardous location
- Zone 0/Class 1 division 1 locations IEC60079 compliant
- Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
- Universal AC power voltage (100 to 240VAC)
- No grounding required
- IDEC's original spring-up terminals minimizes wiring time
- Installation, 35mm wide DIN rail mounting or direct panel mounting
Applications
Automation & Process Control, Safety
Technical Specifications
| Signal Conditioner Input | Voltage |
|---|---|
| No. of Output Channels | 16Channels |
| Product Range | EB3C Series |
| Signal Conditioner Output | Relay |
|---|---|
| Accuracy % | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for EB3C-R16CDN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
