2. Batteries & Chargers
                      3. Batteries - Rechargeable
                      Print Page

                      PW9130N1000R-EBM2U

                      Rechargeable Battery, 12 V, Lead Acid, 9 Ah, 1

                      EATON POWERWARE PW9130N1000R-EBM2U
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON POWERWARE
                      Manufacturer Part NoPW9130N1000R-EBM2U
                      Newark Part No.51P2917
                      Product RangePOWERWARE® 9130 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$746.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $746.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON POWERWARE
                      Manufacturer Part NoPW9130N1000R-EBM2U
                      Newark Part No.51P2917
                      Product RangePOWERWARE® 9130 Series
                      Technical Datasheet

                      Data Sheet

                      Battery Voltage12V
                      Battery TechnologyLead Acid
                      Battery Capacity9Ah
                      Battery Size Code-
                      External Diameter-
                      External Height86.5mm
                      Battery Terminals-
                      External Width438mm
                      Pack Quantity1
                      External Depth450mm
                      Battery Type / Size-
                      Weight22.1kg
                      Battery IEC Code-
                      Battery NEDA Code-
                      Battery Compliance-
                      Product RangePOWERWARE® 9130 Series
                      SVHCLead

                      Product Overview

                      Applications

                      Power Management, Communications & Networking

                      Technical Specifications

                      Battery Voltage

                      12V

                      Battery Capacity

                      9Ah

                      External Diameter

                      -

                      Battery Terminals

                      -

                      Pack Quantity

                      1

                      Battery Type / Size

                      -

                      Battery IEC Code

                      -

                      Battery Compliance

                      -

                      SVHC

                      Lead

                      Battery Technology

                      Lead Acid

                      Battery Size Code

                      -

                      External Height

                      86.5mm

                      External Width

                      438mm

                      External Depth

                      450mm

                      Weight

                      22.1kg

                      Battery NEDA Code

                      -

                      Product Range

                      POWERWARE® 9130 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate