Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoPW9130N1000R-EBM2UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51P2917
Product RangePOWERWARE® 9130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $739.350 |
Price for:Each
Minimum: 1
Multiple: 1
$739.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoPW9130N1000R-EBM2UCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51P2917
Product RangePOWERWARE® 9130 Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity9Ah
External Diameter-
Battery Size Code-
Battery Terminals-
External Height86.5mm
Pack Quantity1
External Width438mm
External Depth450mm
Battery Type / Size-
Weight22.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePOWERWARE® 9130 Series
SVHCLead
Product Overview
Applications
Power Management, Communications & Networking
Technical Specifications
Battery Voltage
12V
Battery Capacity
9Ah
Battery Size Code
-
External Height
86.5mm
External Width
438mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
-
Pack Quantity
1
External Depth
450mm
Weight
22.1kg
Battery NEDA Code
-
Product Range
POWERWARE® 9130 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
