Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12880
Newark Part No.58AC7808
Product RangeGPL Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $438.320 |
| 5+ | $400.670 |
| 10+ | $363.000 |
Price for:Each
Minimum: 1
Multiple: 1
$438.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12880
Newark Part No.58AC7808
Product RangeGPL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity94Ah
Battery Size Code-
External Diameter-
Battery TerminalsBolt
External Height213.6mm
External Width169mm
Pack Quantity1
Battery Type / Size-
External Depth308.7mm
Weight29.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGPL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
94Ah
External Diameter
-
External Height
213.6mm
Pack Quantity
1
External Depth
308.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
169mm
Battery Type / Size
-
Weight
29.7kg
Battery NEDA Code
-
Product Range
GPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate