Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12880
Newark Part No.58AC7808
Product RangeGPL Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $425.560 |
| 5+ | $389.000 |
| 10+ | $352.430 |
Price for:Each
Minimum: 1
Multiple: 1
$425.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoGPL12880
Newark Part No.58AC7808
Product RangeGPL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity94Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height213.6mm
Pack Quantity1
External Width169mm
Battery Type / Size-
External Depth308.7mm
Weight29.7kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGPL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
94Ah
Battery Size Code
-
External Height
213.6mm
External Width
169mm
External Depth
308.7mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
Battery Type / Size
-
Weight
29.7kg
Battery NEDA Code
-
Product Range
GPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate