• 3D Printing Solutions
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
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Fiber Optic Lead Assemblies
                      Print Page

                      HFBR-RLS010Z

                      Fiber Optic Cable, Plastic, 10 m, 1 mm, 1 Fiber

                      BROADCOM HFBR-RLS010Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-RLS010Z
                      Newark Part No.13M1419
                      Product RangeHFBR-R Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.660
                      10+$17.880
                      40+$16.090
                      60+$15.370
                      100+$14.460
                      260+$13.740
                      500+$13.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROADCOM
                      Manufacturer Part NoHFBR-RLS010Z
                      Newark Part No.13M1419
                      Product RangeHFBR-R Series
                      Technical Datasheet

                      Data Sheet

                      Fibre Optic Connector ALC
                      Fibre Optic Connector BLC
                      No. of Fibers1Fibres
                      Fibre TypePlastic Optical
                      Lead Length - Metric10m
                      Fibre Diameter1mm
                      Product RangeHFBR-R Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      Plastic optical fibre cable constructed of a single step-index fibre sheathed in a black polyethylene jacket. It is suitable for use in industrial data links for factory automation and plant control, intra-system links; board-to-board, rack-to-rack, telecommunications switching systems, computer-to-peripheral data links, PC bus extension, proprietary LANs, digitized video, medical instruments, reduction of lightning and voltage transient susceptibility and high voltage isolation.

                      • Compatible with Versatile link family of connectors and fibre optic components
                      • Standard attenuation POF
                      • Latching simplex connector code
                      • Simplex cable channel code
                      • 0.22dB/m typical attenuation
                      • Numerical aperture range 0.47 to 0.50
                      • 5ns/m propagation delay constant

                      Technical Specifications

                      Fibre Optic Connector A

                      LC

                      No. of Fibers

                      1Fibres

                      Lead Length - Metric

                      10m

                      Product Range

                      HFBR-R Series

                      Fibre Optic Connector B

                      LC

                      Fibre Type

                      Plastic Optical

                      Fibre Diameter

                      1mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate