Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG50 450
Newark Part No.38X4973
Product RangeCG Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.540 |
25+ | $12.440 |
50+ | $11.800 |
100+ | $11.160 |
250+ | $10.460 |
500+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG50 450
Newark Part No.38X4973
Product RangeCG Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min8.89mm
Cable Diameter Max11.43mm
Cable Gland MaterialSteel
Gland ColourBlue
IP / NEMA RatingNEMA 4
Product RangeCG Series
SVHCTo Be Advised
Product Overview
The CG50 450 is a color-coded Cord Grip with neoprene bushing for use with portable cords. The device provides pull-out protection for cord, ensuring a secure connection, passing a cord into an enclosure and form a water-tight seal for cord.
- Rugged construction protects cord from damage
- Tightening one nut creates watertight seal
- Male tapered thread NPT
- Compact design permits close spacing of fittings on panel applications
Applications
Commercial, Industrial
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
11.43mm
Gland Colour
Blue
Product Range
CG Series
Cable Diameter Min
8.89mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate