Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1427CG9
Newark Part No.24B6412
Product Range1427CG Series
Technical Datasheet
2,230 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 5+ | $6.050 |
| 10+ | $5.910 |
| 25+ | $5.040 |
| 50+ | $4.930 |
| 100+ | $4.830 |
| 250+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427CG9
Newark Part No.24B6412
Product Range1427CG Series
Technical Datasheet
Thread Size-
Cable Diameter Min3.556mm
Cable Diameter Max8.128mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 4
Product Range1427CG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1427CG9 is a black liquid-tight strain relief Cordgrip made of nylon, used where cable is entering or leaving an enclosure and accepts a wide range of cable diameters due to large opening and highly flexible strain relief elements, together with a TPE sealing ring. The strain relief elements tighten in a circular sequence on the sealing ring to give outstanding strain relief without twisting or damaging the cable.
- Suitable for NEMA type 4 applications-protection to IP68
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Thread Size
-
Cable Diameter Max
8.128mm
Gland Colour
Black
Product Range
1427CG Series
Cable Diameter Min
3.556mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate