Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-16
Newark Part No.66AJ3903
Product RangeHG Series
Technical Datasheet
714 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-16
Newark Part No.66AJ3903
Product RangeHG Series
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max24.6mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia31.5mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
HG-16 is a HG series TPE flexible hole grommet suitable for outdoor use in accordance with UL 746C.
- UL94 HB TPE material
- Black color grommet
- 1.24" mounting hole, 0.063" panel thickness
- Temperature range from -58°F to 203°F (-50°C - 95°C)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
24.6mm
Mounting Hole Dia
31.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate