Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ3903
Product RangeHG Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $1.030 |
| 100+ | $0.975 |
| 500+ | $0.900 |
| 1000+ | $0.842 |
| 2500+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-16Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.66AJ3903
Product RangeHG Series
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max24.6mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia31.5mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
HG-16 is a HG series TPE flexible hole grommet suitable for outdoor use in accordance with UL 746C.
- UL94 HB TPE material
- Black color grommet
- 1.24" mounting hole, 0.063" panel thickness
- Temperature range from -58°F to 203°F (-50°C - 95°C)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
24.6mm
Mounting Hole Dia
31.5mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
