2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Management Tools
                      Print Page

                      16845CAT

                      Cable Management Tool, Coated Guy Wire w/ Chain, Grip, Chicago 1684 Series

                      KLEIN TOOLS 16845CAT
                      KLEIN TOOLS 16845CAT
                      KLEIN TOOLS 16845CAT
                      KLEIN TOOLS 16845CAT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No16845CAT
                      Newark Part No.54AH4437
                      Product RangeChicago 1684 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$1,208.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,208.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKLEIN TOOLS
                      Manufacturer Part No16845CAT
                      Newark Part No.54AH4437
                      Product RangeChicago 1684 Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeGrip
                      Product RangeChicago 1684 Series
                      SVHCTo Be Advised

                      Product Overview

                      16845CAT is a chicago® grip coated guy wire with chain. This is designed specifically to work with coated guy strand and EHS cable. Klein grips are made of drop-forged, quality US steel and heat treated for strength and durability. The chain, toggle and shackle keep the grip from falling off the cable. 5inch jaw length increases the surface area contact with the cable minimizing cable damage. The sawtooth jaw profile resists galvanization build-up. Suitable for wire pulling. Aggressive sawtooth jaw profile resists build-up from galvanized coating on guy strand and EHS cables. 5inch jaw length for extra gripping area on stranded cable and spring that closes grip on cable helping to maintain initial position.

                      • Equipped with a chain, toggle and shackle, 5inch jaw length, 8000lb maximum safe load
                      • Alloy steel material, aircraft, EHS, messenger, guy strand cable type, aggressive jaw type
                      • 13.3inch overall length, 2.5inch overall height, 7.6inch overall width, 0.218 to 0.55 cable diameter
                      • Equipped with chain, toggle and shackle to keep grip from falling off the cable
                      • Designed for cable sizes range from 0.218 to 0.55inch
                      • Made in USA
                      • Locking handle keeps jaw open while grip is placed on cable with a hot stick
                      • Maximum safe load is 8000-Pound (3629 kg)

                      Technical Specifications

                      Accessory Type

                      Grip

                      SVHC

                      To Be Advised

                      Product Range

                      Chicago 1684 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate