2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Spiral Wrap
                      Print Page

                      161-46200

                      Spiral Wrap, 0.35 ", 9 mm, PE (Polypropylene), Stainless Steel, Blue, 98 ft, 29.87 m

                      HELLERMANNTYTON 161-46200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No161-46200
                      Newark Part No.88AH5169
                      Product RangeSBPEMC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$95.020
                      10+$95.020
                      25+$95.020
                      100+$95.020
                      250+$95.020
                      500+$95.020
                      1000+$95.020
                      Price for:Spool of 98
                      Minimum: 1
                      Multiple: 1
                      $95.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHELLERMANNTYTON
                      Manufacturer Part No161-46200
                      Newark Part No.88AH5169
                      Product RangeSBPEMC Series
                      Technical Datasheet

                      Data Sheet

                      External Diameter - Imperial0.35"
                      External Diameter - Metric9mm
                      Wrap MaterialPE (Polypropylene), Stainless Steel
                      Wrap ColorBlue
                      Reel Length (Imperial)98ft
                      Reel Length (Metric)29.87m
                      Bundle Dia Min - Imperial0.39"
                      Bundle Dia Max - Imperial3.94"
                      Bundle Dia Min - Metric10mm
                      Bundle Dia Max - Metric100mm
                      Product RangeSBPEMC Series
                      SVHCTo Be Advised

                      Technical Specifications

                      External Diameter - Imperial

                      0.35"

                      Wrap Material

                      PE (Polypropylene), Stainless Steel

                      Reel Length (Imperial)

                      98ft

                      Bundle Dia Min - Imperial

                      0.39"

                      Bundle Dia Min - Metric

                      10mm

                      Product Range

                      SBPEMC Series

                      External Diameter - Metric

                      9mm

                      Wrap Color

                      Blue

                      Reel Length (Metric)

                      29.87m

                      Bundle Dia Max - Imperial

                      3.94"

                      Bundle Dia Max - Metric

                      100mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate