2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Spiral Wrap
                                                                                                  Print Page

                                                                                                  T62T-Q

                                                                                                  SPIRAL WRAP, PTFE, 7.6M, NATURAL

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  PANDUIT T62T-Q
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoT62T-Q
                                                                                                  Newark Part No.61AC8588
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$437.140
                                                                                                  5+$411.420
                                                                                                  10+$390.380
                                                                                                  Price for:Spool of 7
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $437.14
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoT62T-Q
                                                                                                  Newark Part No.61AC8588
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter - Imperial0.62"
                                                                                                  External Diameter - Metric15.9mm
                                                                                                  Wrap MaterialPTFE (Polytetrafluoroethylene)
                                                                                                  Wrap ColorNatural
                                                                                                  Reel Length (Imperial)25ft
                                                                                                  Reel Length (Metric)7.6m
                                                                                                  Bundle Dia Min - Imperial0.5"
                                                                                                  Bundle Dia Max - Imperial4.5"
                                                                                                  Bundle Dia Min - Metric12.7mm
                                                                                                  Bundle Dia Max - Metric114.3mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  External Diameter - Imperial

                                                                                                  0.62"

                                                                                                  Wrap Material

                                                                                                  PTFE (Polytetrafluoroethylene)

                                                                                                  Reel Length (Imperial)

                                                                                                  25ft

                                                                                                  Bundle Dia Min - Imperial

                                                                                                  0.5"

                                                                                                  Bundle Dia Min - Metric

                                                                                                  12.7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Diameter - Metric

                                                                                                  15.9mm

                                                                                                  Wrap Color

                                                                                                  Natural

                                                                                                  Reel Length (Metric)

                                                                                                  7.6m

                                                                                                  Bundle Dia Max - Imperial

                                                                                                  4.5"

                                                                                                  Bundle Dia Max - Metric

                                                                                                  114.3mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG