Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $437.140 |
5+ | $411.420 |
10+ | $390.380 |
Price for:Spool of 7
Minimum: 1
Multiple: 1
$437.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT62T-Q
Newark Part No.61AC8588
Technical Datasheet
External Diameter - Imperial0.62"
External Diameter - Metric15.9mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColorNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Bundle Dia Min - Imperial0.5"
Bundle Dia Max - Imperial4.5"
Bundle Dia Min - Metric12.7mm
Bundle Dia Max - Metric114.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Imperial
0.62"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.5"
Bundle Dia Min - Metric
12.7mm
Product Range
-
External Diameter - Metric
15.9mm
Wrap Color
Natural
Reel Length (Metric)
7.6m
Bundle Dia Max - Imperial
4.5"
Bundle Dia Max - Metric
114.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate