2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Spiral Wrap
                                                                                                  Print Page

                                                                                                  161-66300

                                                                                                  Spiral Wrap, 1 ", 25 mm, PE (Polypropylene), Stainless Steel, Blue, 82 ft, 25 m

                                                                                                  HELLERMANNTYTON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HELLERMANNTYTON 161-66300
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No161-66300
                                                                                                  Newark Part No.88AH5174
                                                                                                  Product RangeHWPPMC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$243.540
                                                                                                  10+$243.540
                                                                                                  25+$243.540
                                                                                                  100+$243.540
                                                                                                  250+$243.540
                                                                                                  500+$243.540
                                                                                                  1000+$243.540
                                                                                                  Price for:Spool of 82
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $243.54
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  HELLERMANNTYTON
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No161-66300
                                                                                                  Newark Part No.88AH5174
                                                                                                  Product RangeHWPPMC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Diameter - Imperial1"
                                                                                                  External Diameter - Metric25mm
                                                                                                  Wrap MaterialPE (Polypropylene), Stainless Steel
                                                                                                  Wrap ColorBlue
                                                                                                  Reel Length (Imperial)82ft
                                                                                                  Reel Length (Metric)25m
                                                                                                  Bundle Dia Min - Imperial0.91"
                                                                                                  Bundle Dia Max - Imperial1.06"
                                                                                                  Bundle Dia Min - Metric23mm
                                                                                                  Bundle Dia Max - Metric27mm
                                                                                                  Product RangeHWPPMC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  External Diameter - Imperial

                                                                                                  1"

                                                                                                  Wrap Material

                                                                                                  PE (Polypropylene), Stainless Steel

                                                                                                  Reel Length (Imperial)

                                                                                                  82ft

                                                                                                  Bundle Dia Min - Imperial

                                                                                                  0.91"

                                                                                                  Bundle Dia Min - Metric

                                                                                                  23mm

                                                                                                  Product Range

                                                                                                  HWPPMC Series

                                                                                                  External Diameter - Metric

                                                                                                  25mm

                                                                                                  Wrap Color

                                                                                                  Blue

                                                                                                  Reel Length (Metric)

                                                                                                  25m

                                                                                                  Bundle Dia Max - Imperial

                                                                                                  1.06"

                                                                                                  Bundle Dia Max - Metric

                                                                                                  27mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG