2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Conduit Fittings
                                                                                                  5. Conduit Fitting Accessories
                                                                                                  Print Page

                                                                                                  166-90237

                                                                                                  Conduit End Cap, HelaGuard REC, 0.75" Dia., Flexible Rubber, Black

                                                                                                  HELLERMANNTYTON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HELLERMANNTYTON 166-90237
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No166-90237
                                                                                                  Newark Part No.75Y4471
                                                                                                  Product RangeHelaGuard Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  HELLERMANNTYTON
                                                                                                  ManufacturerHELLERMANNTYTON
                                                                                                  Manufacturer Part No166-90237
                                                                                                  Newark Part No.75Y4471
                                                                                                  Product RangeHelaGuard Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeEnd Cap
                                                                                                  Size (mm)28mm
                                                                                                  Conduit MaterialRubber
                                                                                                  For Use WithHellermanntyton HelaGuard 0.75" Dia Conduit Fittings
                                                                                                  Product RangeHelaGuard Series

                                                                                                  Product Overview

                                                                                                  The 166-90237 from Hellermanntyton is a 0.75" diameter flexible rubber, black colour HelaGuard REC conduit end cap. Rubber cap easily slides over un-terminated conduit and tubing ends to protect inside wire and cable bundles from debris. For use with HelaGuard conduits and tubing.

                                                                                                  • Flexible rubber material easily slips over end of conduit to seal out dust and debris
                                                                                                  • Fits conduit size of 0.75"
                                                                                                  • Length is 40.8mm
                                                                                                  • UL 94 V2 flammability rating
                                                                                                  • Operating temperature range from-50°C to +120°C
                                                                                                  • Diameter markings make it easy to cut down to appropriate size
                                                                                                  • Contains a cable tie slot for extra retention when required

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  10 per pack.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  End Cap

                                                                                                  Conduit Material

                                                                                                  Rubber

                                                                                                  Product Range

                                                                                                  HelaGuard Series

                                                                                                  Size (mm)

                                                                                                  28mm

                                                                                                  For Use With

                                                                                                  Hellermanntyton HelaGuard 0.75" Dia Conduit Fittings

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes
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
                                                                                                  ESG