Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90237
Newark Part No.75Y4471
Product RangeHelaGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90237
Newark Part No.75Y4471
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeEnd Cap
Size (mm)28mm
Conduit MaterialRubber
For Use WithHellermanntyton HelaGuard 0.75" Dia Conduit Fittings
Product RangeHelaGuard Series
Product Overview
The 166-90237 from Hellermanntyton is a 0.75" diameter flexible rubber, black colour HelaGuard REC conduit end cap. Rubber cap easily slides over un-terminated conduit and tubing ends to protect inside wire and cable bundles from debris. For use with HelaGuard conduits and tubing.
- Flexible rubber material easily slips over end of conduit to seal out dust and debris
- Fits conduit size of 0.75"
- Length is 40.8mm
- UL 94 V2 flammability rating
- Operating temperature range from-50°C to +120°C
- Diameter markings make it easy to cut down to appropriate size
- Contains a cable tie slot for extra retention when required
Applications
Industrial
Contents
10 per pack.
Technical Specifications
Accessory Type
End Cap
Conduit Material
Rubber
Product Range
HelaGuard Series
Size (mm)
28mm
For Use With
Hellermanntyton HelaGuard 0.75" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
