2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Raceway & Duct, Fittings & Accessories
                                                                                                  5. Raceway & Duct
                                                                                                  Print Page

                                                                                                  AL2400B-5

                                                                                                  Raceway Duct, Satin Anodized Finish, 1.281 " (H) x 2 " (W) x 5 ft (L), , Aluminium, Plugmold Series

                                                                                                  LEGRAND WIREMOLD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEGRAND WIREMOLD AL2400B-5
                                                                                                  ManufacturerLEGRAND WIREMOLD
                                                                                                  Manufacturer Part NoAL2400B-5
                                                                                                  Newark Part No.17M9435
                                                                                                  Product RangePlugmold Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  50+$16.950
                                                                                                  100+$15.220
                                                                                                  Price for:1 Foot
                                                                                                  Minimum: 60
                                                                                                  Multiple: 60
                                                                                                  $1,017.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LEGRAND WIREMOLD
                                                                                                  ManufacturerLEGRAND WIREMOLD
                                                                                                  Manufacturer Part NoAL2400B-5
                                                                                                  Newark Part No.17M9435
                                                                                                  Product RangePlugmold Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  External Height - Metric33mm
                                                                                                  Product RangePlugmold Series
                                                                                                  External Width - Metric51mm
                                                                                                  Length - Metric1.52m
                                                                                                  External Height - Imperial1.281"
                                                                                                  Raceway / Duct Color-
                                                                                                  Raceway / Duct MaterialAluminium
                                                                                                  External Width - Imperial2"
                                                                                                  Length - Imperial5ft
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The AL2400B-5 is a 1-channel Raceway Base made of 6063-T5 extruded aluminum with satin anodized finish. It provides a versatile solution for many applications. The finish offers high-tech aesthetics and corrosion resistance. It features compact and low profile appearance and it requires minimal space.

                                                                                                  • Provides a complete wiring solution
                                                                                                  • Ideal for different spaces
                                                                                                  • Fitting helps installation over an existing wall box

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  External Height - Metric

                                                                                                  33mm

                                                                                                  External Width - Metric

                                                                                                  51mm

                                                                                                  External Height - Imperial

                                                                                                  1.281"

                                                                                                  Raceway / Duct Material

                                                                                                  Aluminium

                                                                                                  Length - Imperial

                                                                                                  5ft

                                                                                                  Product Range

                                                                                                  Plugmold Series

                                                                                                  Length - Metric

                                                                                                  1.52m

                                                                                                  Raceway / Duct Color

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  2"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG