Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoAL2400B-5
Newark Part No.17M9435
Product RangePlugmold Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.950 |
| 100+ | $15.220 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$1,017.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoAL2400B-5
Newark Part No.17M9435
Product RangePlugmold Series
Technical Datasheet
External Height - Metric33mm
Product RangePlugmold Series
External Width - Metric51mm
Length - Metric1.52m
External Height - Imperial1.281"
Raceway / Duct Color-
Raceway / Duct MaterialAluminium
External Width - Imperial2"
Length - Imperial5ft
SVHCTo Be Advised
Product Overview
The AL2400B-5 is a 1-channel Raceway Base made of 6063-T5 extruded aluminum with satin anodized finish. It provides a versatile solution for many applications. The finish offers high-tech aesthetics and corrosion resistance. It features compact and low profile appearance and it requires minimal space.
- Provides a complete wiring solution
- Ideal for different spaces
- Fitting helps installation over an existing wall box
Applications
Industrial
Technical Specifications
External Height - Metric
33mm
External Width - Metric
51mm
External Height - Imperial
1.281"
Raceway / Duct Material
Aluminium
Length - Imperial
5ft
Product Range
Plugmold Series
Length - Metric
1.52m
Raceway / Duct Color
-
External Width - Imperial
2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate