Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K1416

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
-
75ohm
1000ft
304.8m
Green
PE
Copper
Solid
3.708mm
-
01M6492

RoHS

Spool of 1000
1+
$4,732.830
5+
$4,549.790
10+
$4,392.900
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper
Solid
4.978mm
-
05M3150

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RGMini
23AWG
-
75ohm
1000ft
304.8m
Unjacketed
Unjacketed
Copper
Solid
10.897mm
VideoFLEX Series
15B3808

RoHS

Date/Lot Code

Spool of 500
1+
$595.440
5+
$572.410
10+
$552.670
Min: 1 / Mult: 1
RG58
20AWG
-
52ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.9mm
-
30H4358

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
18AWG
-
75ohm
500ft
152.4m
White
PVC
Copper
Solid
7.569mm
-
06M3864

RoHS

Spool of 1000
1+
$3,416.160
5+
$3,284.040
10+
$3,170.790
Min: 1 / Mult: 1
-
25AWG
-
75ohm
1000ft
304.8m
Black
PVC
Tinned Copper
Solid
8.128mm
-
11J6364

RoHS

Spool of 1000
1+
$5,025.500
5+
$4,831.150
10+
$4,664.560
Min: 1 / Mult: 1
-
25AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Tinned Copper
Solid
9.144mm
-
02F9806

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
21AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
8.5mm
-
88H3109

RoHS

Spool of 1000
1+
$3,660.180
5+
$3,518.630
10+
$3,397.300
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
41AH2706

RoHS

Spool of 500
1+
$1,547.070
5+
$1,490.380
10+
$1,441.780
Min: 1 / Mult: 1
RG59U Mini
22AWG
-
75ohm
1640ft
500m
Green
LSZH FRNC
Copper
Solid
4.6mm
-
87K1417

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
-
75ohm
1000ft
304.8m
Blue
PE
Copper
Solid
3.708mm
-
02F5652

RoHS

Spool of 1000
1+
$2,100.630
5+
$2,019.400
10+
$1,949.760
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
7 x 32AWG
5.588mm
-
58K7765

RoHS

Spool of 250
Pricing is unavailable. Please contact customer services.
RG59
25AWG
-
75ohm
250ft
76.2m
Black
PVC
Copper
Solid
7.823mm
-
58K7766

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
7.823mm
-
87K1412

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
-
75ohm
1000ft
304.8m
Brown
PE
Copper
Solid
3.708mm
-
04F6349

RoHS

Spool of 1000
1+
$3,275.900
5+
$3,149.210
10+
$3,040.620
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
7 x 29AWG
7.75mm
-
87K1418

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
25AWG
-
75ohm
1000ft
304.8m
White
PE
Copper
Solid
3.708mm
-
05M3146

RoHS

Spool of 500
1+
$2,950.350
5+
$2,836.240
10+
$2,738.450
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
500ft
152.4m
Unjacketed
Unjacketed
Copper
Solid
15.977mm
VideoFLEX Series
06M3865

RoHS

Spool of 500
1+
$1,399.730
5+
$1,345.590
10+
$1,299.190
Min: 1 / Mult: 1
-
25AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
Solid
8.128mm
-
06M4020

RoHS

Spool of 100
1+
$170.000
3+
$162.580
5+
$156.070
10+
$149.570
25+
$140.270
More Pricing...
Min: 1 / Mult: 1
RG58A
21AWG
0.48mm²
50ohm
100ft
30.5m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
83F6777

RoHS

Spool of 500
1+
$6,627.140
5+
$6,370.850
10+
$6,151.170
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152m
Black
PVC
Copper
Solid
22.86mm
VideoFLEX Series
19C3106

RoHS

Spool of 1000
1+
$1,260.610
5+
$1,211.860
10+
$1,170.070
Min: 1 / Mult: 1
RG59
23AWG
-
75ohm
1000ft
304.8m
Orange
PVC
Copper
Solid
4.039mm
-
04F4543

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RGMini
30AWG
-
75ohm
500ft
152.4m
Black
PVC
Tinned Copper
7 x 38AWG
7.188mm
-
10K1656

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
-
25AWG
-
75ohm
1000ft
304.8m
Gray
PVC
Tinned Copper
Solid
9.144mm
-
87K1336

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
500ft
152.4m
White
PVC
Copper
Solid
5.893mm
-
501-525 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M