Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9058A BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06M4020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.820 |
| 5+ | $147.620 |
| 10+ | $140.310 |
| 25+ | $137.500 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$165.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058A BK005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.06M4020
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA0.48mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge21AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9058A BK005 is a 100ft 20AWG 1400V black RG58A/U Coaxial Cable with stranded tinned copper center conductor, polyethylene (PE) dielectric, 95% TC braid shield, type I PVC jacket. Braided copper shield, provides good protection against higher frequency EMI.
- 12.1lbs Maximum pull tension
- 66% velocity of propagation
- REACH regulation (EC 1907/2006)
Applications
Defence, Military & Aerospace, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
100ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
21AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.48mm²
Reel Length (Metric)
30.5m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
