Coaxial Cable:

8 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95B5123

RoHS

Spool of 500
1+
$1,780.680
5+
$1,711.820
10+
$1,652.790
Min: 1 / Mult: 1
-
13AWG
50ohm
500ft
152m
Black
PE
Copper
Solid
7.62mm
-
30H4863

RoHS

Spool of 500
1+
$897.520
5+
$862.810
10+
$833.050
Min: 1 / Mult: 1
RG58
20AWG
50ohm
500ft
152m
Black
PVC
Copper
Solid
4.902mm
-
15B1946

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RGM17/151
29AWG
50ohm
500ft
152m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.194mm
Conformable Series
97H9368

RoHS

Each
1+
$632.640
5+
$608.170
10+
$587.200
Min: 1 / Mult: 1
RG6
18AWG
75ohm
498.69ft
152m
Black
PVC
Copper
Solid
6.99mm
-
15B2493

RoHS

Spool of 500
1+
$2,020.620
5+
$1,942.470
10+
$1,875.490
Min: 1 / Mult: 1
RG6
18AWG
75ohm
200ft
152m
Blue
PVC
Copper Coated Steel
Solid
7.569mm
ControlBus Series
15B3963

RoHS

Spool of 2500
Pricing is unavailable. Please contact customer services.
RG58A
20AWG
50ohm
500ft
152m
Gray
PVC
Tinned Copper
19 x 32AWG
4.699mm
-
83F6777

RoHS

Spool of 500
1+
$6,627.140
5+
$6,370.850
10+
$6,151.170
Min: 1 / Mult: 1
RG6
18AWG
75ohm
500ft
152m
Black
PVC
Copper
Solid
22.86mm
VideoFLEX Series
28B8828

RoHS

Spool of 500
1+
$1,750.800
Min: 1 / Mult: 1
RG316
25AWG
50ohm
500ft
152m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
1.52mm
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M