New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Coaxial Cable
                      Print Page

                      3092A X7E500

                      Coaxial Cable, ControlNet™ Quad Shield, RG6, 18 AWG, 75 ohm, 200 ft, 152 m

                      BELDEN 3092A X7E500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBELDEN
                      Manufacturer Part No3092A X7E500
                      Newark Part No.15B2493
                      Product RangeControlBus Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$2,020.620
                      5+$1,942.470
                      10+$1,875.490
                      Price for:Spool of 500
                      Minimum: 1
                      Multiple: 1
                      $2,020.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBELDEN
                      Manufacturer Part No3092A X7E500
                      Newark Part No.15B2493
                      Product RangeControlBus Series
                      Technical Datasheet

                      Data Sheet

                      Coaxial Cable TypeRG6
                      Wire Gauge18AWG
                      Conductor Area CSA-
                      Impedance75ohm
                      Reel Length (Imperial)200ft
                      Reel Length (Metric)152m
                      Jacket ColorBlue
                      Jacket MaterialPVC
                      Conductor MaterialCopper Coated Steel
                      No. of Max Strands x Strand SizeSolid
                      External Diameter7.569mm
                      Product RangeControlBus Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Coaxial Cable Type

                      RG6

                      Conductor Area CSA

                      -

                      Reel Length (Imperial)

                      200ft

                      Jacket Color

                      Blue

                      Conductor Material

                      Copper Coated Steel

                      External Diameter

                      7.569mm

                      SVHC

                      No SVHC (10-Jun-2022)

                      Wire Gauge

                      18AWG

                      Impedance

                      75ohm

                      Reel Length (Metric)

                      152m

                      Jacket Material

                      PVC

                      No. of Max Strands x Strand Size

                      Solid

                      Product Range

                      ControlBus Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.