Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9316 BR002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28B8828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,617.400 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,617.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9316 BR002Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28B8828
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
External Diameter1.52mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.17mm
Product Range-
Wire Gauge25AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG316
Reel Length (Imperial)
500ft
External Diameter
1.52mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.17mm
Wire Gauge
25AWG
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
152m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
