2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      4560016S

                      Wire, LiFY, 19 AWG, 0.75 mm , 500 V, Red, 328 ft, 100 m RoHS Compliant: Yes

                      LAPP 4560016S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLAPP
                      Manufacturer Part No4560016S
                      Newark Part No.39K2591
                      Product RangeLiFY Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$167.920
                      5+$164.640
                      10+$161.350
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $167.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLAPP
                      Manufacturer Part No4560016S
                      Newark Part No.39K2591
                      Product RangeLiFY Series
                      Technical Datasheet

                      Data Sheet

                      Jacket MaterialPVC
                      Jacket ColorRed
                      Wire Gauge19AWG
                      Conductor Area CSA0.75mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Operating Temperature Max80°C
                      No. of Max Strands x Strand Size-
                      Voltage Rating500V
                      Conductor MaterialCopper
                      External Diameter2.5mm
                      Approval Specification-
                      Product RangeLiFY Series
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Jacket Material

                      PVC

                      Wire Gauge

                      19AWG

                      Reel Length (Imperial)

                      328ft

                      Operating Temperature Max

                      80°C

                      Voltage Rating

                      500V

                      External Diameter

                      2.5mm

                      Product Range

                      LiFY Series

                      Jacket Color

                      Red

                      Conductor Area CSA

                      0.75mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      -

                      Conductor Material

                      Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate