Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0023177
Newark Part No.44W5441
Product RangeOLFLEX SOLAR XLR-R Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerLAPP
Manufacturer Part No0023177
Newark Part No.44W5441
Product RangeOLFLEX SOLAR XLR-R Series
Technical Datasheet
Jacket MaterialPolymer
Jacket ColorBlack
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Operating Temperature Max90°C
No. of Max Strands x Strand Size-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter5.2mm
Approval Specification-
Product RangeOLFLEX SOLAR XLR-R Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Jacket Material
Polymer
Wire Gauge
-
Reel Length (Imperial)
164ft
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
5.2mm
Product Range
OLFLEX SOLAR XLR-R Series
Jacket Color
Black
Conductor Area CSA
4mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate