ETFE Hook Up Wire:

356 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14M1977

RoHS

Each
1+
$31.630
25+
$29.050
50+
$26.460
100+
$24.610
250+
$23.050
Total:$31.63
Min: 1 / Mult: 1
PU
Natural
26AWG
0.4mm
0.02"
-
1476.38ft
390°C
1.11729g
450m
-
0.12568mm²
-
Copper
0.4mm
-
-
72C3142

RoHS

Each
1+
$105.090
10+
$100.800
30+
$96.510
50+
$92.220
100+
$83.640
More Pricing...
Total:$105.09
Min: 1 / Mult: 1
TPE
Red
-
-
-
651 x 0.07mm
82ft
-
-
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
87K2703

RoHS

Spool of 100
1+
$97.300
5+
$93.540
10+
$90.320
Total:$97.30
Min: 1 / Mult: 1
Unjacketed
-
24AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
72C3152

RoHS

Each
1+
$710.760
5+
$657.120
10+
$616.890
25+
$576.650
50+
$523.010
Total:$710.76
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
-
-
6496 x 0.07mm
32.8ft
-
-
10m
90°C
25mm²
1.5kV
Copper
11.9mm
-
Silvolt-1V Series
02F5685

RoHS

Spool of 100
1+
$618.880
5+
$594.950
10+
$574.430
Total:$618.88
Min: 1 / Mult: 1
PVC
Red
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
80°C
-
40kV
Tinned Copper
5.283mm
-
-
07WX0907

RoHS

Pack of 4
1+
$26.340
25+
$24.190
50+
$22.040
100+
$20.490
250+
$19.200
Total:$26.34
Min: 1 / Mult: 1
PU
Green
38AWG
-
-
Solid
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$91.380
5+
$87.840
10+
$84.810
Total:$91.38
Min: 1 / Mult: 1
Unjacketed
-
30AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.254mm
-
-
07WX6020

RoHS

Each
1+
$18.470
15+
$17.220
30+
$15.960
50+
$14.720
100+
$13.460
More Pricing...
Total:$18.47
Min: 1 / Mult: 1
PVC
Red
17AWG
-
-
258 x 0.07mm
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
93K4651

RoHS

Each
1+
$30.760
15+
$28.790
30+
$26.830
50+
$24.860
100+
$22.900
More Pricing...
Total:$30.76
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
-
-
1036 x 0.07mm
16ft
-
-
5m
70°C
4mm²
1.5kV
-
4.8mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$361.510
5+
$347.530
10+
$335.550
Total:$361.51
Min: 1 / Mult: 1
Unjacketed
-
14AWG
-
-
Solid
100ft
-
-
30.5m
200°C
2.15mm²
-
Tinned Copper
1.651mm
-
-
72C3141

RoHS

Each
1+
$118.870
10+
$114.020
30+
$109.160
50+
$104.320
100+
$94.610
More Pricing...
Total:$118.87
Min: 1 / Mult: 1
TPE
Black
-
-
-
651 x 0.07mm
82ft
-
-
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
82T5260

RoHS

Spool of 5
1+
$25.490
15+
$23.760
30+
$22.030
50+
$20.300
100+
$18.580
More Pricing...
Total:$25.49
Min: 1 / Mult: 1
PVC
Black
14AWG
-
-
651 x 0.07mm
16.4ft
-
-
5m
70°C
2.5mm²
1.5kV
Copper
3.9mm
-
-
63H2515

RoHS

Each
1+
$47.950
Total:$47.95
Min: 1 / Mult: 1
Silicone Rubber
Red
18AWG
-
-
192 x 41AWG
50ft
-
-
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
24M1724

RoHS

Each
1+
$33.030
25+
$30.330
50+
$27.630
100+
$25.680
250+
$24.070
Total:$33.03
Min: 1 / Mult: 1
-
Unjacketed
23AWG
-
-
Solid
754.6ft
-
-
230m
-
0.246mm²
-
Copper
0.56mm
BS 4520, BS 60317/20
-
63H2513

RoHS

Each
1+
$42.390
Total:$42.39
Min: 1 / Mult: 1
Silicone Rubber
Black
18AWG
-
-
192 x 41AWG
50ft
-
-
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
27M1336

RoHS

Spool of 100
1+
$2,274.490
Total:$2,274.49
Min: 1 / Mult: 1
Silicone Rubber
White
8AWG
-
-
133 x 29AWG
100ft
-
-
30.5m
150°C
8.61mm²
15kV
Copper
6.58mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$126.270
5+
$121.380
10+
$117.200
Total:$126.27
Min: 1 / Mult: 1
Unjacketed
-
20AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.838mm
-
-
02F5621

RoHS

Spool of 100
1+
$288.290
5+
$277.140
10+
$267.590
Total:$288.29
Min: 1 / Mult: 1
PVC
Black
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
80°C
-
17kV
Tinned Copper
3.048mm
-
-
02F3972

RoHS

Spool of 500
1+
$1,517.200
5+
$1,458.530
10+
$1,408.240
Total:$1,517.20
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
-
65 x 36AWG
500ft
-
-
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
07WX6017

RoHS

Each
1+
$79.560
15+
$76.550
30+
$70.550
50+
$67.540
100+
$64.540
More Pricing...
Total:$79.56
Min: 1 / Mult: 1
PVC
Black
17AWG
-
-
258 x 0.07mm
82ft
-
-
25m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
60K7156

RoHS

Date/Lot Code

Spool of 100
1+
$99.720
5+
$95.860
10+
$92.550
Total:$99.72
Min: 1 / Mult: 1
Unjacketed
-
22AWG
-
-
Solid
100ft
-
-
30.5m
200°C
0.33mm²
-
Tinned Copper
0.66mm
-
-
07WX6018

RoHS

Each
1+
$18.470
15+
$17.220
30+
$15.960
50+
$14.720
100+
$13.460
More Pricing...
Total:$18.47
Min: 1 / Mult: 1
PVC
Black
17AWG
-
-
258 x 0.07mm
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
27M1335

RoHS

Spool of 100
1+
$433.410
10+
$429.040
Total:$433.41
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
13M4861

RoHS

Each
1+
$34.570
25+
$31.750
50+
$28.920
100+
$26.890
250+
$25.190
Total:$34.57
Min: 1 / Mult: 1
-
Unjacketed
32AWG
-
-
Solid
6069ft
-
-
1850m
200°C
0.036mm²
7kV
Copper
0.2mm
BS 4520, BS 60317/20
-
31Y6283

RoHS

Each
1+
$63.650
5+
$52.260
10+
$45.440
25+
$44.600
Total:$63.65
Min: 1 / Mult: 1
Silicone Rubber
Red
13AWG
-
-
651 x 0.07mm
16ft
-
-
5m
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
1-25 of 356 items
of 15 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M