PVC Hook Up Wire:

347 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
87K2703

RoHS

Spool of 100
1+
$97.300
5+
$93.540
10+
$90.320
Total:$97.30
Min: 1 / Mult: 1
-
Unjacketed
-
24AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
02F3967

RoHS

Spool of 100
1+
$412.460
5+
$396.520
10+
$382.840
Total:$412.46
Min: 1 / Mult: 1
-
Rubber
Black
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
60K7156

RoHS

Date/Lot Code

Spool of 100
1+
$99.720
5+
$95.860
10+
$92.550
Total:$99.72
Min: 1 / Mult: 1
-
Unjacketed
-
22AWG
Solid
100ft
30.5m
200°C
0.33mm²
-
Tinned Copper
0.66mm
-
-
07WX0907

RoHS

Pack of 4
1+
$26.340
25+
$24.190
50+
$22.040
100+
$20.490
250+
$19.200
Total:$26.34
Min: 1 / Mult: 1
-
PU
Green
38AWG
Solid
101.7ft
31m
120°C
-
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
02F3972

RoHS

Spool of 500
1+
$1,517.200
5+
$1,458.530
10+
$1,408.240
Total:$1,517.20
Min: 1 / Mult: 1
-
Rubber
Black
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
02F3950

RoHS

Spool of 100
1+
$565.110
5+
$543.250
10+
$524.520
Total:$565.11
Min: 1 / Mult: 1
-
Rubber
Red
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
10kV
Tinned Copper
5.817mm
-
-
27M1336

RoHS

Spool of 100
1+
$2,274.490
Total:$2,274.49
Min: 1 / Mult: 1
-
Silicone Rubber
White
8AWG
133 x 29AWG
100ft
30.5m
150°C
8.61mm²
15kV
Copper
6.58mm
-
-
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$91.380
5+
$87.840
10+
$84.810
Total:$91.38
Min: 1 / Mult: 1
-
Unjacketed
-
30AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
0.254mm
-
-
82T5260

RoHS

Spool of 5
1+
$25.490
15+
$23.760
30+
$22.030
50+
$20.300
100+
$18.580
More Pricing...
Total:$25.49
Min: 1 / Mult: 1
-
PVC
Black
14AWG
651 x 0.07mm
16.4ft
5m
70°C
2.5mm²
1.5kV
Copper
3.9mm
-
-
02F5621

RoHS

Spool of 100
1+
$288.290
5+
$277.140
10+
$267.590
Total:$288.29
Min: 1 / Mult: 1
-
PVC
Black
22AWG
7 x 30AWG
100ft
30.5m
80°C
-
17kV
Tinned Copper
3.048mm
-
-
63H2515

RoHS

Each
1+
$47.950
Total:$47.95
Min: 1 / Mult: 1
-
Silicone Rubber
Red
18AWG
192 x 41AWG
50ft
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
24M1724

RoHS

Each
1+
$33.030
25+
$30.330
50+
$27.630
100+
$25.680
250+
$24.070
Total:$33.03
Min: 1 / Mult: 1
-
-
Unjacketed
23AWG
Solid
754.6ft
230m
-
0.246mm²
-
Copper
0.56mm
BS 4520, BS 60317/20
-
93K4651

RoHS

Each
1+
$30.760
15+
$28.790
30+
$26.830
50+
$24.860
100+
$22.900
More Pricing...
Total:$30.76
Min: 1 / Mult: 1
-
PVC
Green, Yellow
12AWG
1036 x 0.07mm
16ft
5m
70°C
4mm²
1.5kV
-
4.8mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$361.510
5+
$347.530
10+
$335.550
Total:$361.51
Min: 1 / Mult: 1
-
Unjacketed
-
14AWG
Solid
100ft
30.5m
200°C
2.15mm²
-
Tinned Copper
1.651mm
-
-
27M1335

RoHS

Spool of 100
1+
$433.410
10+
$429.040
Total:$433.41
Min: 1 / Mult: 1
-
Silicone Rubber
White
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
63H2513

RoHS

Each
1+
$42.390
Total:$42.39
Min: 1 / Mult: 1
-
Silicone Rubber
Black
18AWG
192 x 41AWG
50ft
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
02F5685

RoHS

Spool of 100
1+
$618.880
5+
$594.950
10+
$574.430
Total:$618.88
Min: 1 / Mult: 1
-
PVC
Red
18AWG
16 x 30AWG
100ft
30.5m
80°C
-
40kV
Tinned Copper
5.283mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$126.270
5+
$121.380
10+
$117.200
Total:$126.27
Min: 1 / Mult: 1
-
Unjacketed
-
20AWG
Solid
100ft
30.5m
200°C
-
-
Tinned Copper
0.838mm
-
-
31Y6283

RoHS

Each
1+
$63.650
5+
$52.260
10+
$45.440
25+
$44.600
Total:$63.65
Min: 1 / Mult: 1
-
Silicone Rubber
Red
13AWG
651 x 0.07mm
16ft
5m
150°C
2.5mm²
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
50AC6216

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$60.790
200+
$58.890
500+
$57.890
Total:$60.79
Min: 1 / Mult: 1
-
ETFE
White
16AWG
19 x 29AWG
328ft
100m
150°C
-
600V
Tinned Copper
1.73mm
-
-
89K8249

RoHS

Date/Lot Code

Spool of 500
1+
$705.030
Total:$705.03
Min: 1 / Mult: 1
-
PVC
Black
22AWG
7 x 30AWG
500ft
152.4m
80°C
-
17kV
Tinned Copper
3.048mm
-
-
82T5259

RoHS

Spool of 25
1+
$79.560
15+
$76.550
30+
$70.550
50+
$67.540
100+
$64.540
More Pricing...
Total:$79.56
Min: 1 / Mult: 1
-
PVC
Red
17AWG
258 x 0.07mm
82ft
25m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
82T5247

RoHS

Spool of 100
1+
$164.950
5+
$161.790
10+
$158.640
25+
$155.460
Total:$164.95
Min: 1 / Mult: 1
-
Silicone
Black
16AWG
30 x 0.25mm
328ft
100m
180°C
1.5mm²
300V
Tinned Copper
2.8mm
-
OLFLEX HEAT 180 SiF Series
50B1013

RoHS

Spool of 100
1+
$412.460
5+
$396.520
10+
$382.840
Total:$412.46
Min: 1 / Mult: 1
-
Rubber
Green
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Copper
3.658mm
-
-
58R1620

RoHS

Spool of 1000
1+
$606.530
Total:$606.53
Min: 1 / Mult: 1
-
MPPE
Black
18AWG
16 x 30AWG
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1-25 of 347 items
of 14 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M