Hook Up Wire:

358 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91B1984

RoHS

Spool of 500
1+
$1,517.200
5+
$1,458.530
10+
$1,408.240
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
-
65 x 36AWG
500ft
-
-
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
14M1977

RoHS

Each
1+
$31.160
25+
$28.620
50+
$26.070
100+
$24.230
250+
$22.710
Min: 1 / Mult: 1
PU
Natural
26AWG
0.4mm
0.02"
-
1476.38ft
390°C
1.11729g
450m
-
0.12568mm²
-
Copper
0.4mm
-
-
72C3142

RoHS

Each
1+
$101.730
10+
$97.580
30+
$93.430
50+
$89.280
100+
$80.970
More Pricing...
Min: 1 / Mult: 1
TPE
Red
-
-
-
651 x 0.07mm
82ft
-
-
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
06M4000

RoHS

Date/Lot Code

Each
1+
$186.550
Min: 1 / Mult: 1
Nylon, Polyurethane
-
36AWG
-
-
Solid
6400ft
-
-
1950.7m
130°C
-
-
Bare Copper
0.0058"
-
-
87K2703

RoHS

Spool of 100
1+
$97.300
5+
$93.540
10+
$90.320
Min: 1 / Mult: 1
Unjacketed
-
24AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.533mm
-
-
02F3967

RoHS

Spool of 100
1+
$412.460
5+
$396.520
10+
$382.840
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
-
65 x 36AWG
100ft
-
-
30.5m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
07WX0907

RoHS

Pack of 4
1+
$25.950
25+
$23.830
50+
$21.720
100+
$20.190
250+
$18.910
Min: 1 / Mult: 1
PU
Green
38AWG
-
-
Solid
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
02F5685

RoHS

Spool of 100
1+
$618.880
5+
$594.950
10+
$574.430
Min: 1 / Mult: 1
PVC
Red
18AWG
-
-
16 x 30AWG
100ft
-
-
30.5m
80°C
-
40kV
Tinned Copper
5.283mm
-
-
93K4651

RoHS

Each
1+
$29.780
15+
$27.880
30+
$25.970
50+
$24.070
100+
$22.170
More Pricing...
Min: 1 / Mult: 1
PVC
Green, Yellow
12AWG
-
-
1036 x 0.07mm
16ft
-
-
5m
70°C
4mm²
1.5kV
-
4.8mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$361.510
5+
$347.530
10+
$335.550
Min: 1 / Mult: 1
Unjacketed
-
14AWG
-
-
Solid
100ft
-
-
30.5m
200°C
2.15mm²
-
Tinned Copper
1.651mm
-
-
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$91.380
5+
$87.840
10+
$84.810
Min: 1 / Mult: 1
Unjacketed
-
30AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.254mm
-
-
07WX6020

RoHS

Each
1+
$17.880
15+
$16.670
30+
$15.460
50+
$14.250
100+
$13.040
More Pricing...
Min: 1 / Mult: 1
PVC
Red
17AWG
-
-
258 x 0.07mm
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
72C3141

RoHS

Each
1+
$115.070
10+
$110.370
30+
$105.680
50+
$100.980
100+
$91.580
More Pricing...
Min: 1 / Mult: 1
TPE
Black
-
-
-
651 x 0.07mm
82ft
-
-
25m
90°C
2.5mm²
750V
Copper
3.6mm
-
-
82T5260

RoHS

Spool of 5
1+
$24.670
15+
$23.000
30+
$21.320
50+
$19.660
100+
$17.980
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
-
-
651 x 0.07mm
16.4ft
-
-
5m
70°C
2.5mm²
1.5kV
Copper
3.9mm
-
-
63H2515

RoHS

Each
1+
$47.950
Min: 1 / Mult: 1
Silicone Rubber
Red
18AWG
-
-
192 x 41AWG
50ft
-
-
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
24M1724

RoHS

Each
1+
$32.540
25+
$29.880
50+
$27.220
100+
$25.300
250+
$23.720
Min: 1 / Mult: 1
-
Unjacketed
23AWG
-
-
Solid
754.6ft
-
-
230m
-
0.246mm²
-
Copper
0.56mm
BS 4520, BS 60317/20
-
63H2513

RoHS

Each
1+
$42.390
Min: 1 / Mult: 1
Silicone Rubber
Black
18AWG
-
-
192 x 41AWG
50ft
-
-
15.2m
150°C
-
10kV
Copper
3.6mm
IEC 61010-31
-
27M1336

RoHS

Spool of 100
1+
$2,274.490
Min: 1 / Mult: 1
Silicone Rubber
White
8AWG
-
-
133 x 29AWG
100ft
-
-
30.5m
150°C
8.61mm²
15kV
Copper
6.58mm
-
-
87K7290

RoHS

Spool of 500
1+
$2,327.630
5+
$2,237.610
10+
$2,160.450
Min: 1 / Mult: 1
Rubber
Red
18AWG
-
-
65 x 36AWG
500ft
-
-
152.4m
90°C
-
10kV
Tinned Copper
5.817mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$126.270
5+
$121.380
10+
$117.200
Min: 1 / Mult: 1
Unjacketed
-
20AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
0.838mm
-
-
02F5302

RoHS

Date/Lot Code

Spool of 100
1+
$230.590
5+
$221.670
10+
$214.030
Min: 1 / Mult: 1
Unjacketed
-
16AWG
-
-
Solid
100ft
-
-
30.5m
200°C
-
-
Tinned Copper
1.321mm
-
-
02F5621

RoHS

Spool of 100
1+
$288.290
5+
$277.140
10+
$267.590
Min: 1 / Mult: 1
PVC
Black
22AWG
-
-
7 x 30AWG
100ft
-
-
30.5m
80°C
-
17kV
Tinned Copper
3.048mm
-
-
60K7156

RoHS

Date/Lot Code

Spool of 100
1+
$99.720
5+
$95.860
10+
$92.550
Min: 1 / Mult: 1
Unjacketed
-
22AWG
-
-
Solid
100ft
-
-
30.5m
200°C
0.33mm²
-
Tinned Copper
0.66mm
-
-
02F3972

RoHS

Spool of 500
1+
$1,517.200
5+
$1,458.530
10+
$1,408.240
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
-
65 x 36AWG
500ft
-
-
152.4m
90°C
-
5kV
Tinned Copper
3.658mm
-
-
07WX6017

RoHS

Each
1+
$77.020
15+
$74.110
30+
$68.290
50+
$65.390
100+
$62.480
More Pricing...
Min: 1 / Mult: 1
PVC
Black
17AWG
-
-
258 x 0.07mm
82ft
-
-
25m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
1-25 of 358 items
of 15 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M