Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.270 |
| 10+ | $28.800 |
| 25+ | $25.960 |
Product Information
Product Overview
These Solid Wiring Pencil Wire are crafted from high-quality solderable enameled copper, this wire offers exceptional conductivity and durability, making it an ideal choice for a wide range of applications. With a slender 0.19mm outer diameter, this wire provides precision and flexibility, allowing for intricate wiring tasks in compact spaces without compromising performance. Whether you're working on circuit prototyping, model building, jewelry crafting, or other precision applications, this wire offers the flexibility and conductivity you need for reliable connections. Featuring a vibrant color assortment including Gold, Green, Pink, and Violet, this wire not only provides functionality but also adds a touch of aesthetic appeal to your projects. The color-coding enhances organization and simplifies identification, allowing for efficient wiring and troubleshooting. Designed with a gauge size of 36SWG (Standard Wire Gauge), this wire meets industry standards for wire diameter and conductivity, ensuring compatibility with a wide range of connectors, terminals, and electronic components.
- CPR: Not Yet Qualified
- Solderable enamelled copper wire
- Coated in self fluxing polyurethane
- Coating conforms to BS4520 Grade 2 (Incorporated within BS6811 Section 1, Pt. 3)
- Suitable for prototype wiring, PCB track repair, shorting links and coil forming
- Requires a temperature of 400℃ + to remove enamel
- Contains one each of Gold, Green, Pink and Violet reel
- Soldering temperature: 400°C to 480°C
Technical Specifications
-
Gold, Green, Pink, Violet
Solid
31m
0.028mm²
Copper
-
No SVHC (17-Jan-2023)
-
36SWG
101.7ft
120°C
1.5kV
0.19mm
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate