Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.630 |
| 25+ | $29.050 |
| 50+ | $26.460 |
| 100+ | $24.610 |
| 250+ | $23.050 |
Price for:Each
Minimum: 1
Multiple: 1
$31.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.4
Newark Part No.14M1977
Cable & Wire Type-
Jacket MaterialPU
Jacket ColorNatural
Wire Gauge26AWG
External Diameter - Metric0.4mm
External Diameter - Imperial0.02"
No. of Max Strands x Strand Size-
Reel Length (Imperial)1476.38ft
Melting Temperature390°C
Weight - Metric1.11729g
Reel Length (Metric)450m
Operating Temperature Max-
Conductor Area CSA0.12568mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.4mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Natural
External Diameter - Metric
0.4mm
No. of Max Strands x Strand Size
-
Melting Temperature
390°C
Reel Length (Metric)
450m
Conductor Area CSA
0.12568mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Material
PU
Wire Gauge
26AWG
External Diameter - Imperial
0.02"
Reel Length (Imperial)
1476.38ft
Weight - Metric
1.11729g
Operating Temperature Max
-
Voltage Rating
-
External Diameter
0.4mm
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate