Orange Hook Up Wire:
13 Products FoundFind a huge range of Orange Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as Black, Red, Blue & White Hook Up Wire from the worlds top manufacturers including: Multicomp Pro, Lapp, Alpha Wire & Brand Rex
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 1000 | 1+ $439.890 2+ $418.270 5+ $395.300 | MPPE | Orange | 20AWG | 10 x 30AWG | 1000ft | 304.8m | 105°C | 0.52mm² | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Spool of 100 | 1+ $148.980 25+ $140.010 50+ $130.620 100+ $128.060 250+ $123.800 | PVC | Orange | - | - | 328ft | 100m | 105°C | 2.5mm² | - | Copper | 4.1mm | - | - | ||||||
Spool of 100 | 1+ $176.340 5+ $166.730 10+ $158.000 25+ $151.020 50+ $144.040 | PTFE | Orange | 22AWG | 19 x 0.15mm | 328.08ft | 100m | 260°C | 0.34mm² | 600V | Silver Plated Copper | 1.35mm | - | - | ||||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1+ $717.200 5+ $694.910 10+ $672.610 25+ $624.310 50+ $590.860 | HOFR | Orange | - | - | 164ft | 50m | 85°C | 25mm² | 100V | Tinned Copper | 11.2mm | - | Pro Power 0361TQ HOFR Welding Cable | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1+ $471.530 10+ $439.600 25+ $424.870 50+ $410.130 100+ $392.940 | HOFR | Orange | - | - | 164ft | 50m | 85°C | 16mm² | 100V | Tinned Copper | 9.7mm | - | Pro Power 0361TQ HOFR Welding Cable | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 1+ $998.960 5+ $967.890 10+ $936.840 25+ $869.550 50+ $822.970 | HOFR | Orange | - | - | 164ft | 50m | 85°C | 35mm² | 100V | Tinned Copper | 12.4mm | - | Pro Power 0361TQ HOFR Welding Cable | |||||
Each | 1+ $101.070 5+ $97.110 10+ $95.210 25+ $93.310 | Silicone | Orange | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Spool of 1000 | 5+ $329.200 10+ $312.620 | PVC | Orange | 26AWG | Solid | 1000ft | 305m | 80°C | 0.13mm² | 300V | Tinned Copper | 0.91mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
MULTICOMP PRO | Spool of 500 | 1+ $127.420 10+ $118.800 25+ $111.410 50+ $107.730 100+ $104.030 | PVC | Orange | 21AWG | 16 x 0.2mm | 1640ft | 500m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 164 | 1+ $161.340 5+ $158.120 10+ $154.880 25+ $151.660 | MPPE | Orange | 15AWG | 84 x 0.16mm | 164ft | 50m | 105°C | 1.5mm² | 600V | Tinned Copper | 2.18mm | CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1 | Metric EcoWire Series | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | PVC | Orange | 14AWG | - | 328ft | 100m | 70°C | 2.5mm² | 750V | Tinned Copper | 4mm | AWM, CSA, CE, HAR | OLFLEX WIRE MS 2.1 Series | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | PVC | Orange | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 750V | Tinned Copper | 2.7mm | AWM, CSA, CE, HAR | OLFLEX WIRE MS 2.1 Series | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | PVC | Orange | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 750V | Tinned Copper | 3.4mm | AWM, CSA, CE, HAR | OLFLEX WIRE MS 2.1 Series | ||||||