Violet Hook Up Wire:
8 Products FoundFind a huge range of Violet Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as Black, Red, Blue & White Hook Up Wire from the worlds top manufacturers including: Multicomp Pro, Lapp & Alpha Wire
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Spool of 100 | 1+ $231.750 3+ $221.620 5+ $212.760 10+ $203.880 25+ $191.220 More Pricing... | PTFE | Violet | 26AWG | 19 x 38AWG | 100ft | 30m | 200°C | 0.15mm² | 600V | Silver Plated Copper | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $5.340 10+ $4.450 25+ $4.110 50+ $3.570 | PVC | Violet | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Pack of 4 | 1+ $32.540 10+ $28.170 25+ $25.390 | PU | Violet | 36SWG | Solid | 101.7ft | 31m | 120°C | 0.0127mm² | 1.5kV | Copper | 0.19mm | - | - | |||||
MULTICOMP PRO | Pack of 4 | 1+ $32.540 10+ $28.170 25+ $25.390 | PU | Violet | 38AWG | 1 x 0.15mm | 131.2ft | 40m | 120°C | 0.008mm² | 1650V | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | |||||
44AC9170 RoHS | Spool of 250 | 1+ $53.870 25+ $49.220 50+ $45.800 100+ $44.320 250+ $42.860 | PVC | Violet | 16AWG | 19 x 29AWG | 250ft | 76.2m | - | 1.31mm² | 50V | Copper | - | - | - | |||||
44AC9157 RoHS | MULTICOMP PRO | Spool of 25 | 1+ $5.770 5+ $5.490 | PVC | Violet | 16AWG | 19 x 29AWG | 25ft | 7.62m | - | 1.31mm² | 50V | Copper | 2.67mm | - | - | ||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | PVC | Violet | 14AWG | - | 328ft | 100m | 70°C | 2.5mm² | 750V | Tinned Copper | 4mm | AWM, CSA, CE, HAR | OLFLEX WIRE MS 2.1 Series | ||||||
Spool of 328 | Pricing is unavailable. Please contact customer services. | PVC | Violet | 18AWG | - | 328ft | 100m | 70°C | 0.75mm² | 750V | Tinned Copper | 2.9mm | AWM, CSA, CE, HAR | OLFLEX WIRE MS 2.1 Series | ||||||