New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      MP005871

                      Wire, PU, Violet, 38 AWG, 131.2 ft

                      MULTICOMP PRO MP005871
                      MULTICOMP PRO MP005871
                      MULTICOMP PRO MP005871
                      MULTICOMP PRO MP005871
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP005871
                      Newark Part No.60AJ4055
                      Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.510
                      10+$3.510
                      25+$3.510
                      Price for:Pack of 4
                      Minimum: 1
                      Multiple: 1
                      $3.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP005871
                      Newark Part No.60AJ4055
                      Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
                      Technical Datasheet

                      Data Sheet

                      Cable & Wire Type-
                      Jacket MaterialPU
                      Jacket ColorViolet
                      Wire Gauge38AWG
                      Conductor Area CSA0.008mm²
                      Reel Length (Imperial)131.2ft
                      Reel Length (Metric)40m
                      Operating Temperature Max120°C
                      No. of Max Strands x Strand Size1 x 0.15mm
                      Voltage Rating1650V
                      Conductor MaterialCopper
                      External Diameter0.15mm
                      Approval Specification-
                      Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
                      SVHCTo Be Advised

                      Product Overview

                      These Solderable Enamelled Copper Wire are Used as winding wire for transformers, coils, relays, and magnet coils. it is used for prototype wiring, PCB track repairs and shorting links.

                      • Insulation Coating Polyurethane (Quick Solderable Enamel, QSE)
                      • Solderable Enamelled Copper Wire*
                      • Colours – gold/copper, pink/red, green, violet/blue and assorted coloured bobbins coated in self-fluxing polyurethane, conforming to IEC60317-0-1**
                      • Maximum continuous Temperature: +120°C

                      Notes

                      3 Years Manufacturer Warranty.

                      Technical Specifications

                      Cable & Wire Type

                      -

                      Jacket Color

                      Violet

                      Conductor Area CSA

                      0.008mm²

                      Reel Length (Metric)

                      40m

                      No. of Max Strands x Strand Size

                      1 x 0.15mm

                      Conductor Material

                      Copper

                      Approval Specification

                      -

                      SVHC

                      To Be Advised

                      Jacket Material

                      PU

                      Wire Gauge

                      38AWG

                      Reel Length (Imperial)

                      131.2ft

                      Operating Temperature Max

                      120°C

                      Voltage Rating

                      1650V

                      External Diameter

                      0.15mm

                      Product Range

                      Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.