Yellow Hook Up Wire:

17 Products Found
Find a huge range of Yellow Hook Up Wire at Newark Electronics Mexico. We stock a wide range of Hook Up Wire, such as Black, Red, Blue & White Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Belden, Multicomp Pro, Staubli & Lapp
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F3968

RoHS

Spool of 100
1+
$412.480
5+
$396.520
10+
$382.840
Rubber
Yellow
18AWG
65 x 36AWG
100ft
30.5m
90°C
-
5kV
Copper
3.658mm
-
-
68X4833

RoHS

Spool of 25
1+
$3.460
4+
$3.250
PVC
Yellow
20AWG
-
25ft
7.62m
105°C
0.52mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
07WX6023

RoHS

Each
1+
$78.380
15+
$75.460
30+
$69.600
50+
$66.680
100+
$63.750
More Pricing...
PVC
Yellow
17AWG
258 x 0.07mm
82ft
25m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
07WX6024

RoHS

Each
1+
$18.180
15+
$16.960
30+
$15.730
50+
$14.510
100+
$13.300
More Pricing...
PVC
Yellow
17AWG
258 x 0.07mm
16ft
5m
70°C
1mm²
1.5kV
Copper
3.9mm
-
-
51R0348

RoHS

Spool of 1000
1+
$439.890
2+
$418.270
5+
$395.300
MPPE
Yellow
20AWG
10 x 30AWG
1000ft
305m
105°C
0.51mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
58R1639

RoHS

Spool of 1000
1+
$572.700
2+
$544.460
5+
$524.660
MPPE
Yellow
18AWG
16 x 30AWG
1000ft
305m
105°C
0.82mm²
600V
Tinned Copper
1.7mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
58R1584

RoHS

Date/Lot Code

Spool of 1000
1+
$318.970
5+
$287.290
10+
$279.630
MPPE
Yellow
24AWG
7 x 32AWG
1000ft
304.8m
105°C
0.2mm²
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
96B2445

RoHS

Spool of 500
1+
$1,517.160
5+
$1,458.480
10+
$1,408.180
Rubber
Yellow
18AWG
65 x 36AWG
500ft
152.4m
90°C
-
5kV
Copper
3.658mm
-
-
44AC9062

RoHS

Spool of 25
4+
$3.250
PVC
Yellow
20AWG
10 x 30AWG
25ft
7.6m
-
-
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
50B6099

RoHS

Each
1+
$35.650
PVDF
Yellow
24AWG
-
100ft
30.5m
-
-
-
Copper
0.76mm
-
-
92F9961

RoHS

Spool of 5000
Pricing is unavailable. Please contact customer services.
PVC
Yellow
22AWG
7 x 30AWG
5000ft
1524m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
34AH4575

RoHS

TE CONNECTIVITY - RAYCHEM
Spool of 100
1+
$103.290
200+
$100.540
500+
$99.080
ETFE
Yellow
22AWG
19 x 34AWG
328ft
100m
150°C
0.38mm²
600V
Tinned Copper
1.09mm
-
Spec 55 Series
66F2028

RoHS

Date/Lot Code

Spool of 1000
1+
$351.080
5+
$321.830
10+
$308.960
PVC
Yellow
24AWG
7 x 0.2mm
1000ft
304.8m
80°C
0.229mm²
300V
Tinned Copper
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
42AH9224

RoHS

Spool of 164
1+
$225.150
5+
$214.170
10+
$209.900
MPPE
Yellow
-
140 x 0.16mm
164ft
50m
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
59AJ6644

RoHS

Spool of 100
1+
$447.900
5+
$410.580
10+
$394.160
PFA
Yellow
16AWG
19 x 0.297mm
100ft
30.5m
300°C
-
600V
Nickel Plated Copper
1.78mm
CE, UL AWM 11905
ThermoThin Series
59AJ6707

RoHS

Date/Lot Code

Spool of 1000
1+
$1,300.030
2+
$1,235.280
PFA
Yellow
24AWG
19 x 36AWG
1000ft
305m
300°C
-
600V
Nickel Plated Copper
0.97mm
CE, UL AWM 11905
ThermoThin Series
97AK3291

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Yellow
22AWG
-
328ft
100m
70°C
0.5mm²
750V
Tinned Copper
2.7mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M