Hook Up Wire:

56 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2703

RoHS

Spool of 100
1+
$77.920
5+
$77.920
10+
$77.920
Min: 1 / Mult: 1
Unjacketed
-
24AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.533mm
-
-
02F3967

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Black
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Tinned Copper
3.658mm
-
-
02F5685

RoHS

Spool of 100
1+
$583.110
5+
$560.560
10+
$541.230
Min: 1 / Mult: 1
PVC
Red
18AWG
-
100ft
30.5m
80°C
16 x 30AWG
40kV
Tinned Copper
5.283mm
-
-
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$340.640
5+
$327.460
10+
$316.170
Min: 1 / Mult: 1
Unjacketed
-
14AWG
2.15mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.651mm
-
-
02F5288

RoHS

Date/Lot Code

Spool of 100
1+
$86.100
5+
$82.770
10+
$79.920
Min: 1 / Mult: 1
Unjacketed
-
30AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.254mm
-
-
27M1336

RoHS

Spool of 100
1+
$2,155.920
Min: 1 / Mult: 1
Silicone Rubber
White
8AWG
8.61mm²
100ft
30.5m
150°C
133 x 29AWG
15kV
Copper
6.58mm
-
-
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$118.960
5+
$114.360
10+
$110.410
Min: 1 / Mult: 1
Unjacketed
-
20AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.838mm
-
-
02F5302

RoHS

Date/Lot Code

Spool of 100
1+
$217.270
5+
$208.870
10+
$201.670
Min: 1 / Mult: 1
Unjacketed
-
16AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.321mm
-
-
02F5621

RoHS

Spool of 100
1+
$271.630
5+
$261.130
10+
$252.130
Min: 1 / Mult: 1
PVC
Black
22AWG
-
100ft
30.5m
80°C
7 x 30AWG
17kV
Tinned Copper
3.048mm
-
-
60K7156

RoHS

Date/Lot Code

Spool of 100
1+
$93.960
5+
$90.330
10+
$87.210
Min: 1 / Mult: 1
Unjacketed
-
22AWG
0.33mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.66mm
-
-
02F5306

RoHS

Date/Lot Code

Spool of 100
1+
$500.260
5+
$480.920
10+
$464.340
Min: 1 / Mult: 1
Unjacketed
-
12AWG
3.48mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
2.108mm
-
-
27M1335

RoHS

Spool of 100
1+
$410.810
10+
$406.670
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
5kV
Silver Plated Copper
1.778mm
UL VW-1
-
50B1013

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 1 / Mult: 1
Rubber
Green
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
18C5290

RoHS

Spool of 100
1+
$395.620
10+
$395.620
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
0.35mm²
100ft
30.5m
200°C
7 x 30AWG
15kV
Copper
2.794mm
UL VW-1
-
19M8502

RoHS

Spool of 100
1+
$1,343.220
Min: 1 / Mult: 1
Rubber
White
16AWG
1.32mm²
100ft
30.5m
150°C
26 x 30AWG
40kV
Copper
6.45mm
-
-
02F3968

RoHS

Spool of 100
1+
$406.120
5+
$390.420
10+
$376.960
Min: 2 / Mult: 2
Rubber
Yellow
18AWG
-
100ft
30.5m
90°C
65 x 36AWG
5kV
Copper
3.658mm
-
-
08H0705

RoHS

Spool of 100
1+
$666.810
Min: 1 / Mult: 1
Silicone Rubber
Black
22AWG
0.35mm²
100ft
30m
150°C
7 x 30AWG
10kV
Tinned Copper
2.79mm
UL AWM 3239
-
06M3948

RoHS

Spool of 100
1+
$171.520
3+
$164.020
5+
$157.470
10+
$150.910
25+
$141.530
More Pricing...
Min: 1 / Mult: 1
PTFE
Green
26AWG
0.15mm²
100ft
30m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
58R1543

RoHS

Date/Lot Code

Spool of 100
1+
$91.360
3+
$84.150
5+
$80.720
10+
$75.560
25+
$70.070
More Pricing...
Min: 1 / Mult: 1
MPPE
Black
26AWG
0.13mm²
100ft
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
03F1052

RoHS

Date/Lot Code

Spool of 100
1+
$833.860
Min: 1 / Mult: 1
Rubber
White
22AWG
0.35mm²
100ft
30.5m
150°C
7 x 30AWG
30kV
Copper
4.597mm
-
-
50R4810

RoHS

Date/Lot Code

Spool of 100
1+
$64.490
3+
$59.410
5+
$56.980
10+
$53.340
25+
$49.460
More Pricing...
Min: 1 / Mult: 1
PVC
Black
18AWG
0.96mm²
100ft
30m
105°C
19 x 30AWG
300V
Tinned Copper
2.08mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
28B8662

RoHS

Spool of 100
1+
$457.770
3+
$442.800
5+
$427.840
Min: 1 / Mult: 1
XLPE
Red
16AWG
1.326mm²
100ft
30.5m
125°C
26 x 30AWG
600V
Copper
3.1mm
-
-
60K7158

RoHS

Date/Lot Code

Spool of 100
1+
$88.680
5+
$85.260
10+
$82.310
Min: 1 / Mult: 1
Unjacketed
-
26AWG
0.13mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.406mm
-
-
27M1331

RoHS

Spool of 100
1+
$987.570
Min: 1 / Mult: 1
Silicone Rubber
White
16AWG
1.33mm²
100ft
30.5m
200°C
41 x 32AWG
20kV
Silver Plated Copper
4.166mm
UL VW-1
-
89K8206

RoHS

Spool of 100
1+
$171.520
3+
$164.020
5+
$157.470
10+
$150.910
25+
$141.530
More Pricing...
Min: 1 / Mult: 1
PTFE
Violet
26AWG
0.15mm²
100ft
30m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1-25 of 56 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M