Hook Up Wire:

22 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6237

RoHS

Date/Lot Code

Spool of 100
1+
$340.640
5+
$327.460
10+
$316.170
Min: 1 / Mult: 1
Unjacketed
-
14AWG
2.15mm²
100ft
30.5m
200°C
Solid
-
Tinned Copper
1.651mm
-
-
82T5260

RoHS

Spool of 5
1+
$19.900
15+
$18.530
30+
$17.170
50+
$15.800
100+
$14.430
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
16.4ft
5m
70°C
651 x 0.07mm
1.5kV
Copper
3.9mm
-
-
38Y7320

RoHS

Spool of 100
1+
$149.310
10+
$134.890
50+
$126.240
100+
$116.860
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
79Y4685

RoHS

1 Meter
1+
$2.720
250+
$2.100
500+
$1.900
1000+
$1.730
5000+
$1.590
Min: 1 / Mult: 1
PVC
Violet
14AWG
2.5mm²
-
-
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58AC5952

RoHS

Spool of 5
1+
$45.160
5+
$35.590
10+
$31.740
Min: 1 / Mult: 1
Silicone
Red
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
31Y1458

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$198.520
100+
$192.780
200+
$189.710
Min: 1 / Mult: 1
Polyalkene
Green
14AWG
1mm²
328ft
100m
125°C
19 x 0.25mm
600V
Tinned Copper
1.93mm
UL 3584
-
79Y4701

RoHS

1 Meter
1+
$1.470
100+
$1.190
250+
$1.100
500+
$1.000
1000+
$0.938
Min: 1 / Mult: 1
PVC
Yellow
14AWG
2.5mm²
3.3ft
1m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
90R5268

RoHS

Date/Lot Code

Spool of 100
1+
$39.800
3+
$39.800
5+
$39.800
10+
$39.800
25+
$39.800
More Pricing...
Min: 1 / Mult: 1
PVC
Yellow
14AWG
2.07mm²
100ft
30m
80°C
19 x 0.37mm
600V
Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F5305

RoHS

Spool of 1000
1+
$2,770.850
5+
$2,663.690
10+
$2,571.840
Min: 2 / Mult: 2
Unjacketed
-
14AWG
2.15mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
1.651mm
-
-
42AC1137

RoHS

Spool of 500
1+
$478.610
10+
$451.800
25+
$439.410
50+
$427.040
100+
$412.590
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
1640ft
500m
105°C
50 x 0.25mm
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
59R0153

RoHS

Spool of 5000
1+
$8,195.920
5+
$7,878.940
10+
$7,607.250
Min: 1 / Mult: 1
PVC
Black
14AWG
-
5000ft
1524m
90°C
41 x 30AWG
1kV
Tinned Copper
6.172mm
-
-
52K6350

RoHS

Each
1+
$89.950
10+
$86.220
30+
$82.500
50+
$78.770
100+
$71.300
More Pricing...
Min: 1 / Mult: 1
PVC
Red
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
34AH4573

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$244.840
100+
$238.450
200+
$235.040
Min: 1 / Mult: 1
ETFE
White
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.16mm
MIL-W-22759, MIL-C-27500, 55A0111
Spec 55 Series
04F9540

RoHS

Spool of 100
1+
$1,051.740
Min: 1 / Mult: 1
Silicone Rubber
Black
14AWG
2.08mm²
100ft
30m
150°C
41 x 30AWG
10kV
Tinned Copper
3.91mm
UL AWM 3239
-
34C5093

RoHS

Each
1+
$89.760
10+
$86.030
30+
$82.300
50+
$78.590
100+
$71.140
More Pricing...
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
82ft
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
34AH4572

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$304.350
100+
$295.550
200+
$290.860
Min: 1 / Mult: 1
ETFE
Red
14AWG
1.94mm²
328ft
100m
150°C
19 x 27AWG
600V
Tinned Copper
2.2mm
-
Spec 55 Series
97AK3302

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Violet
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3303

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Orange
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3304

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Green
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3307

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
White, Blue
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3306

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Blue, White
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
97AK3301

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Gray
14AWG
2.5mm²
328ft
100m
70°C
-
750V
Tinned Copper
4mm
AWM, CSA, CE, HAR
OLFLEX WIRE MS 2.1 Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M