New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Hook Up Wire
                      Print Page

                      55A0111-14-2

                      SINGLE WIRE ROHS COMPLIANT: YES

                      RAYCHEM - TE CONNECTIVITY 55A0111-14-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No55A0111-14-2
                      Newark Part No.34AH4572
                      Product RangeSpec 55 Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 38 week(s)
                      QuantityPrice
                      1+$302.100
                      100+$293.360
                      200+$288.700
                      Price for:Spool of 100
                      Minimum: 1
                      Multiple: 1
                      $302.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No55A0111-14-2
                      Newark Part No.34AH4572
                      Product RangeSpec 55 Series
                      Jacket MaterialETFE
                      Jacket ColorRed
                      Wire Gauge14AWG
                      Conductor Area CSA1.94mm²
                      Reel Length (Imperial)328ft
                      Reel Length (Metric)100m
                      Operating Temperature Max150°C
                      No. of Max Strands x Strand Size19 x 27AWG
                      Voltage Rating600V
                      Conductor MaterialTinned Copper
                      External Diameter2.2mm
                      Approval Specification-
                      Product RangeSpec 55 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Jacket Material

                      ETFE

                      Wire Gauge

                      14AWG

                      Reel Length (Imperial)

                      328ft

                      Operating Temperature Max

                      150°C

                      Voltage Rating

                      600V

                      External Diameter

                      2.2mm

                      Product Range

                      Spec 55 Series

                      Jacket Color

                      Red

                      Conductor Area CSA

                      1.94mm²

                      Reel Length (Metric)

                      100m

                      No. of Max Strands x Strand Size

                      19 x 27AWG

                      Conductor Material

                      Tinned Copper

                      Approval Specification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Drawing EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.