Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-14-9
Newark Part No.34AH4573
Product RangeSpec 55 Series
Unable to Retrieve Availability Information
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No55A0111-14-9
Newark Part No.34AH4573
Product RangeSpec 55 Series
Jacket MaterialETFE
Jacket ColorWhite
Wire Gauge14AWG
Conductor Area CSA1.94mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.16mm
Approval SpecificationMIL-W-22759, MIL-C-27500, 55A0111
Product RangeSpec 55 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
14AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
2.16mm
Product Range
Spec 55 Series
Jacket Color
White
Conductor Area CSA
1.94mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 27AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-W-22759, MIL-C-27500, 55A0111
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate