Hook Up Wire:

21 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2702

RoHS

Date/Lot Code

Spool of 100
1+
$118.960
5+
$114.360
10+
$110.410
Min: 1 / Mult: 1
Unjacketed
-
20AWG
-
100ft
30.5m
200°C
Solid
-
Tinned Copper
0.838mm
-
-
02F5299

RoHS

Date/Lot Code

Spool of 1000
1+
$544.350
5+
$544.350
10+
$544.350
Min: 1 / Mult: 1
Unjacketed
-
20AWG
0.54mm²
1000ft
305m
200°C
Solid
-
Tinned Copper
0.838mm
-
-
68X4833

RoHS

Spool of 25
1+
$3.460
4+
$3.250
Min: 1 / Mult: 1
PVC
Yellow
20AWG
0.52mm²
25ft
7.62m
105°C
-
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
19J5881

RoHS

Each
1+
$31.960
5+
$23.540
10+
$23.100
Min: 1 / Mult: 1
Silicone Rubber
Black
20AWG
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
90B3566

RoHS

Spool of 500
1+
$1,658.670
5+
$1,594.530
10+
$1,539.540
Min: 1 / Mult: 1
PVC
Red
20AWG
-
500ft
152.4m
80°C
7 x 28AWG
30kV
Tinned Copper
4.851mm
-
-
51R0346

RoHS

Spool of 1000
1+
$456.930
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
1000ft
304.8m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
28Y7367

RoHS

Date/Lot Code

Spool of 100
1+
$91.500
3+
$84.280
5+
$80.830
10+
$75.680
25+
$70.170
More Pricing...
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.56mm²
100ft
30m
80°C
7 x 28AWG
300V
Tinned Copper
1.78mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
51R0344

RoHS

Spool of 1000
1+
$456.930
Min: 1 / Mult: 1
MPPE
White
20AWG
0.52mm²
1000ft
305m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
03F1064

RoHS

Spool of 100
1+
$742.960
Min: 1 / Mult: 1
Silicone Rubber
White
20AWG
0.51mm²
100ft
30.5m
150°C
10 x 30AWG
15kV
Tinned Copper
3.23mm
-
-
65AK2825

RoHS

Spool of 100
1+
$116.090
Min: 1 / Mult: 1
Polyester
Red
20AWG
0.52mm²
328ft
100m
120°C
19 x 0.2mm
600V
Tinned Copper
1.4mm
-
99M Series
65AK2763

RoHS

Spool of 100
1+
$78.560
200+
$76.280
500+
$75.070
Min: 1 / Mult: 1
PVDF
Yellow, Green
20AWG
-
328ft
100m
150°C
19 x 32AWG
600V
Tinned Copper
1.4mm
-
Spec 44 Series
44AC9059

RoHS

Spool of 25
4+
$3.280
Min: 5 / Mult: 1
PVC
Brown
20AWG
0.52mm²
25ft
7.62m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9062

RoHS

Spool of 25
4+
$3.250
Min: 5 / Mult: 1
PVC
Yellow
20AWG
-
25ft
7.6m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
33AH6717

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Mica Glass
-
20AWG
0.52mm²
1ft
304.8m
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
CSA, NRTL, UL
HTMG Series
34AH4497

RoHS

RAYCHEM - TE CONNECTIVITY
Spool of 100
1+
$84.770
200+
$82.320
500+
$81.020
Min: 1 / Mult: 1
PVF2
Green
20AWG
0.6mm²
328ft
100m
150°C
19 x 32AWG
600V
Tinned Copper
1.4mm
-
Spec 44 Series
44AC9058

RoHS

Spool of 25
1+
$8.810
Min: 5 / Mult: 1
PVC
Black
20AWG
0.52mm²
25ft
7.62m
-
10 x 30AWG
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
58R1615

RoHS

Date/Lot Code

Spool of 100
1+
$145.540
3+
$134.060
5+
$128.590
10+
$120.380
25+
$111.620
More Pricing...
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
59AJ6663

RoHS

Date/Lot Code

Spool of 1000
1+
$1,715.250
Min: 1 / Mult: 1
PFA
Blue
20AWG
-
1000ft
305m
300°C
19 x 32AWG
600V
Nickel Plated Copper
1.32mm
CE, UL AWM 11905
ThermoThin Series
02F8833

RoHS

Spool of 1000
1+
$1,523.320
Min: 1 / Mult: 1
EPR Rubber
Black
20AWG
0.523mm²
1000ft
304.8m
90°C
41 x 0.127mm
1.5kV
Copper
3.18mm
-
-
97AK3329

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
Zero Halogen
Green, Yellow
20AWG
0.75mm²
328ft
100m
90°C
-
500V
Copper
2.8mm
CE, HAR
H05Z-K Series
97AK3321

RoHS

Spool of 328
Pricing is unavailable. Please contact customer services.
PVC
Dark Blue
20AWG
0.5mm²
328ft
100m
105°C
-
500V
Tinned Copper
2.5mm
CSA AWM I A/B, UL 1569, UL 1007
OLFLEX Wire MS 1 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M