Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No99M0111-20-2
Newark Part No.65AK2825
Product Range99M Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $116.090 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$116.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No99M0111-20-2
Newark Part No.65AK2825
Product Range99M Series
Technical Datasheet
Jacket MaterialPolyester
Jacket ColorRed
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max120°C
No. of Max Strands x Strand Size19 x 0.2mm
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval Specification-
Product Range99M Series
Technical Specifications
Jacket Material
Polyester
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
120°C
Voltage Rating
600V
External Diameter
1.4mm
Product Range
99M Series
Jacket Color
Red
Conductor Area CSA
0.52mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 0.2mm
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate