Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-20-5
Newark Part No.34AH4497
Product RangeSpec 44 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.270 |
| 200+ | $87.820 |
| 500+ | $86.520 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$90.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-20-5
Newark Part No.34AH4497
Product RangeSpec 44 Series
Jacket MaterialPVF2
Jacket ColorGreen
Wire Gauge20AWG
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
Conductor Area CSA0.6mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.4mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVF2
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
1.4mm
Product Range
Spec 44 Series
Jacket Color
Green
No. of Max Strands x Strand Size
19 x 32AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.6mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate